887-008-558-102

Heilind Number:EDA887-008-558-102
Manufacturer:EDAC
Manufacturer Number:887-008-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-558-102

Detailed Description

Enhance your electronic connections with our high-temp card edge connector. Designed for optimal performance in demanding environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The right angle mount orientation and .156-inch pitch make it easy to integrate into your PCB setup. Boasting one row with eight positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Stay connected with confidence using this premium card edge connector.