887-008-558-107

Heilind Number:EDA887-008-558-107
Manufacturer:EDAC
Manufacturer Number:887-008-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in extreme temperature environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in operation. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your board. Constructed with copper alloy contact material, it guarantees efficient power transmission, with an amperage rating of 3A. Its right-angle mount orientation and 8 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial settings. Elevate your connectivity solutions with this essential component.