887-008-558-108

Heilind Number:EDA887-008-558-108
Manufacturer:EDAC
Manufacturer Number:887-008-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for efficiency, this connector features a single row with 8 positions, accommodating various board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures optimal performance even in high-temperature environments ranging from -40 to 105 °C. The copper alloy contact material provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage and right-angle mount orientation, it's perfect for demanding applications in the electronics industry. Upgrade your setup with this essential component for seamless connectivity.