887-008-558-603

Heilind Number:EDA887-008-558-603
Manufacturer:EDAC
Manufacturer Number:887-008-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-558-603

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a contact material of Copper Alloy, it guarantees seamless power transmission with an amperage of 3A. Its .156-inch pitch and .2-inch row spacing, along with its right-angle mount orientation, offer versatility in installation. Boasting eight positions, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for demanding industrial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.