887-008-558-608

Heilind Number:EDA887-008-558-608
Manufacturer:EDAC
Manufacturer Number:887-008-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-558-608

Detailed Description

Discover the high-performance solution for your PCB connectivity needs with our High Temp Card Edge Connector. Designed for optimal durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in demanding applications. With a single row layout and 8 positions, it offers seamless connectivity for your circuit boards. The copper alloy contact material guarantees superior conductivity, while the right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic applications. Upgrade your PCB setups with this essential component for enhanced performance and longevity.