887-008-559-101

Heilind Number:EDA887-008-559-101
Manufacturer:EDAC
Manufacturer Number:887-008-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and heat resistance. With a single row configuration, it's perfect for streamlined installations. The copper alloy contact material ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting eight positions and a 3A amperage rating, it's ideal for various applications. Its right-angle mount orientation allows for space-saving integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for critical systems. Explore our range of cutting-edge connectors for seamless board-to-board connections.