887-008-559-102

Heilind Number:EDA887-008-559-102
Manufacturer:EDAC
Manufacturer Number:887-008-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-559-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in harsh conditions. With a current rating of 3 A, it offers robust power transmission capabilities. The Copper Alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation enables versatile installation. Boasting a single row design with 8 positions and a pitch of .156 inches, it allows for seamless board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for your electronic assembly projects. Upgrade your system's connectivity with this high-performance component.