887-008-559-108

Heilind Number:EDA887-008-559-108
Manufacturer:EDAC
Manufacturer Number:887-008-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-008-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-008-559-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliability and durability, this connector is a vital component for your electronics assembly. With a sleek black color and a single row configuration, it seamlessly integrates into your system. Featuring a 3A amperage capacity and sturdy UL 94V-0 Polyphenylene Sulfide housing, it ensures optimal performance even in harsh environments. The eight copper alloy contacts offer secure and efficient connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation adds versatility to your design, making it perfect for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliability in extreme conditions. Upgrade your PCB connectivity with this essential component.