887-009-500-101

Heilind Number:EDA887-009-500-101
Manufacturer:EDAC
Manufacturer Number:887-009-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-500-101

Detailed Description

Enhance the connectivity of your high-temperature electronic applications with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row of 9 positions, with a pitch of .156 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable insulation and protection. Each contact is constructed from robust Copper Alloy, capable of handling up to 3A of current. With a straight mount orientation, it offers easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive environments. Trust in its quality for secure board-to-board connections in your electronic designs.