887-009-520-101

Heilind Number:EDA887-009-520-101
Manufacturer:EDAC
Manufacturer Number:887-009-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-520-101

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your board. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Boasting 9 positions and a current rating of 3A, it is perfect for power and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Upgrade your connectivity solutions with this essential piece in the Board To Board PCB Connectors category.