887-009-520-102

Heilind Number:EDA887-009-520-102
Manufacturer:EDAC
Manufacturer Number:887-009-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-520-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in harsh environments. With a current rating of 3 A, it delivers reliable power transmission. The single-row design with copper alloy contacts offers seamless integration on your PCB, with a pitch of .156 inches and row spacing of .2 inches providing efficient signal transfer. Boasting nine positions, it's perfect for various applications. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this connector for your critical board-to-board connections.