887-009-520-104

Heilind Number:EDA887-009-520-104
Manufacturer:EDAC
Manufacturer Number:887-009-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-520-104

Detailed Description

Enhance connectivity in high-temperature environments with this black High Temp Card Edge Connector. Designed for reliable performance, it features a 3 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row of 9 copper alloy contacts spaced at a .156-inch pitch and .2-inch row spacing, it ensures secure and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and dependable functionality. Elevate your PCB connectivity with this essential component.