887-009-520-108

Heilind Number:EDA887-009-520-108
Manufacturer:EDAC
Manufacturer Number:887-009-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-520-108

Detailed Description

Enhance your high-temperature PCB connections with our specialized Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your board. Featuring copper alloy contacts and a current rating of 3 A, it ensures reliable power transmission. The straight mount orientation and a total of 9 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your connectivity needs. Perfect for high-performance electronics, it is a crucial component in our range of PCB connectors.