887-009-520-602

Heilind Number:EDA887-009-520-602
Manufacturer:EDAC
Manufacturer Number:887-009-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-520-602

Detailed Description

Enhance your circuit board connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row configuration and a pitch of .156 inches, it offers seamless integration for a variety of applications. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Trust in this connector for secure and efficient board-to-board connections, ideal for a range of electronic systems.