887-009-520-603

Heilind Number:EDA887-009-520-603
Manufacturer:EDAC
Manufacturer Number:887-009-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-520-603

Detailed Description

Enhance your circuit board connectivity with this high-temp card edge connector. Designed for optimal performance in demanding environments, its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even under extreme temperatures. With a single row layout and a pitch of .156 inches, it offers seamless integration into your PCB setup. The copper alloy contacts deliver excellent conductivity, while the straight mount orientation simplifies installation. Featuring nine positions and a current rating of 3A, it provides ample connectivity for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various projects. Elevate your PCB connections with this premium component.