887-009-520-604

Heilind Number:EDA887-009-520-604
Manufacturer:EDAC
Manufacturer Number:887-009-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-520-604

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Offering 9 positions in a single row with a .156-inch pitch and .2-inch row spacing, it provides seamless connectivity for your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial to automotive. Elevate your PCB assembly with this essential component.