887-009-521-102

Heilind Number:EDA887-009-521-102
Manufacturer:EDAC
Manufacturer Number:887-009-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row with 9 positions, allowing for seamless board-to-board PCB connections. Its UL 94V-0 Polyphenylene Sulfide housing material ensures robust performance, while the copper alloy contacts provide efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. The straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs.