887-009-521-108

Heilind Number:EDA887-009-521-108
Manufacturer:EDAC
Manufacturer Number:887-009-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-521-108

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for secure board-to-board connections. Designed for durability and reliability, this connector features a single row with nine positions and a pitch of .156 inches, ensuring precise alignment. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers excellent heat resistance, with an operating temperature range of -40 to 105°C. Each contact is crafted from copper alloy, guaranteeing optimal conductivity. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Perfect for high-temperature environments, this connector is ideal for various applications in industries like automotive, aerospace, and telecommunications. Trust in its quality and performance for seamless connectivity in your PCB designs.