887-009-521-112

Heilind Number:EDA887-009-521-112
Manufacturer:EDAC
Manufacturer Number:887-009-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-521-112

Detailed Description

Enhance your PCB connectivity with this high-temperature Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers robust protection and durability. The copper alloy contact material ensures efficient power transmission, with a 3A amperage rating suitable for various applications. With a single row layout and 9 positions, it guarantees seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing allow for precise fitting, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.