887-009-521-602

Heilind Number:EDA887-009-521-602
Manufacturer:EDAC
Manufacturer Number:887-009-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-521-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power transmission with a 3A amperage rating. Its single row layout with 9 positions offers seamless integration, while the copper alloy contact material guarantees long-lasting durability. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup today with this essential component.