887-009-521-603

Heilind Number:EDA887-009-521-603
Manufacturer:EDAC
Manufacturer Number:887-009-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-521-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a reliable choice for applications requiring a durable and high-temperature-resistant solution. With a sleek black color and a single row design, it seamlessly integrates into your circuit board setup. Featuring a 3A amperage capacity and copper alloy contact material, it ensures efficient power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and compliance with industry standards. With nine positions and a pitch of .156 inches, it offers versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Trust in this connector for seamless board-to-board connections in your projects.