887-009-521-604

Heilind Number:EDA887-009-521-604
Manufacturer:EDAC
Manufacturer Number:887-009-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-521-604

Detailed Description

Enhance your electronic connections with our cutting-edge High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures superior durability and reliability. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. The nine copper alloy contact positions provide efficient power transmission, with a 3A amperage rating for high performance. Perfect for board-to-board connections, this connector guarantees secure and stable communication. Its straight mount orientation and wide operating temperature range from -40 to 105 degrees Celsius make it versatile for various applications. Upgrade your electronic systems with this essential component, a must-have for any PCB assembly project.