887-009-521-608

Heilind Number:EDA887-009-521-608
Manufacturer:EDAC
Manufacturer Number:887-009-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-521-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a contact material of durable Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your board. Featuring nine positions, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your setup with this essential component today.