887-009-523-101

Heilind Number:EDA887-009-523-101
Manufacturer:EDAC
Manufacturer Number:887-009-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-523-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row design and copper alloy contact material, it offers reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. Featuring nine positions, it's perfect for various applications in the PCB assembly process. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility and durability. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.