887-009-523-108

Heilind Number:EDA887-009-523-108
Manufacturer:EDAC
Manufacturer Number:887-009-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-523-108

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in demanding environments. The Copper Alloy contact material guarantees reliable conductivity, while the one-row configuration with nine positions offers ample connectivity options. With a pitch of .156 inches and a row spacing of .2 inches, precise PCB assembly is a breeze. This connector is built for straight mount orientation and is rated for an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.