887-009-523-603

Heilind Number:EDA887-009-523-603
Manufacturer:EDAC
Manufacturer Number:887-009-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-523-603

Detailed Description

Enhance connectivity in high-temperature environments with our robust High Temp Card Edge Connector in sleek black. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance under tough conditions. With a single row layout and a pitch of .156 inches, it offers seamless integration in your PCB setup. Boasting nine positions and a 3A amperage, it facilitates efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality for seamless board-to-board connections.