887-009-524-102

Heilind Number:EDA887-009-524-102
Manufacturer:EDAC
Manufacturer Number:887-009-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-524-102

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 9 positions, ensuring seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for efficient and secure electronic connections.