887-009-540-101

Heilind Number:EDA887-009-540-101
Manufacturer:EDAC
Manufacturer Number:887-009-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a current rating of 3 A and features durable UL 94V-0 Polyphenylene Sulfide housing. With one row of nine positions, it ensures seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your electronic setups with this essential component.