887-009-540-102

Heilind Number:EDA887-009-540-102
Manufacturer:EDAC
Manufacturer Number:887-009-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-540-102

Detailed Description

Enhance your high temperature connectivity with our premium Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a single row configuration with nine positions, ensuring efficient data transfer. Crafted from robust UL 94V-0 Polyphenylene Sulfide, its housing guarantees durability in extreme environments. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in our black-colored connector for high-performance board-to-board connections.