887-009-540-108

Heilind Number:EDA887-009-540-108
Manufacturer:EDAC
Manufacturer Number:887-009-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-540-108

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a 3 A amperage rating, it provides efficient power transmission. The copper alloy contact material guarantees secure connections, while the black color adds a sleek touch to your setup. With a single row design and a pitch of .156 inches, it offers seamless integration into your PCB board. Whether you're a professional or a DIY enthusiast, this component is a must-have for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Upgrade your connectivity with this essential component.