887-009-540-604

Heilind Number:EDA887-009-540-604
Manufacturer:EDAC
Manufacturer Number:887-009-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-540-604

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector features a single row with 9 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting functionality. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is achieved without compromise. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. With a sleek black finish and straight mount orientation, it seamlessly integrates into any setup, offering both functionality and aesthetic appeal. Trust in our Card Edge Connector for superior performance in your PCB projects.