887-009-541-603

Heilind Number:EDA887-009-541-603
Manufacturer:EDAC
Manufacturer Number:887-009-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-541-603

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for reliable circuit connections in demanding environments. Designed for durability, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring high heat resistance and flame-retardant properties. With a contact material of Copper Alloy, it guarantees efficient conductivity for optimal performance. Perfect for compact setups, it boasts a single row configuration with a pitch of .156 inches and a total of 9 positions. Its straight mount orientation offers easy installation onto PCBs, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for various applications. Upgrade your system with this black-colored card edge connector, meeting stringent industry standards for quality and reliability.