887-009-541-604

Heilind Number:EDA887-009-541-604
Manufacturer:EDAC
Manufacturer Number:887-009-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-541-604

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and nine positions, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in extreme conditions ranging from -40 to 105°C, it's perfect for industrial applications. Its .156-inch pitch and .2-inch row spacing allow for efficient PCB connections, while the straight mount orientation simplifies installation. Elevate your PCB design with this high-quality connector, a must-have for any electronics project.