887-009-542-112

Heilind Number:EDA887-009-542-112
Manufacturer:EDAC
Manufacturer Number:887-009-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-542-112

Detailed Description

Enhance your electronics with this high-temp card edge connector, engineered for durability and performance. Designed with a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, it offers reliable protection even in harsh environments. The copper alloy contact material ensures optimal conductivity, while the 1-row configuration with 9 positions enables seamless connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. This straight-mount connector is perfect for board-to-board PCB applications, with an operating temperature range of -40 to 105°C. Elevate your projects with this essential component.