887-009-544-607

Heilind Number:EDA887-009-544-607
Manufacturer:EDAC
Manufacturer Number:887-009-544-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-544-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-544-607

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row layout and 9 positions, it offers efficient board-to-board PCB connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Trust in our connector for seamless, high-performance connectivity.