887-009-558-101

Heilind Number:EDA887-009-558-101
Manufacturer:EDAC
Manufacturer Number:887-009-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-558-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row and nine positions, it offers seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for space-saving installations, its right-angle mount orientation is versatile and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding applications in various industries. Upgrade your connectivity solutions with this high-quality component.