887-009-558-104

Heilind Number:EDA887-009-558-104
Manufacturer:EDAC
Manufacturer Number:887-009-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-558-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and copper alloy contacts, it offers reliable power delivery at 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the nine available positions cater to various applications. Perfect for space-efficient setups, its right-angle mount orientation saves valuable board real estate. Operable in extreme environments, it boasts an impressive temperature range of -40 to 105 °C. Elevate your PCB designs with this essential component.