887-009-558-107

Heilind Number:EDA887-009-558-107
Manufacturer:EDAC
Manufacturer Number:887-009-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-558-107

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for peak performance, this connector is a must-have for any PCB setup. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, it not only looks great but also offers exceptional heat resistance. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for versatile installation. Featuring a single row layout with 9 positions and a .156-inch pitch, it's perfect for efficient board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality even in demanding environments. Upgrade your setup today and experience seamless connectivity like never before.