887-009-558-108

Heilind Number:EDA887-009-558-108
Manufacturer:EDAC
Manufacturer Number:887-009-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-558-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers durability and reliability. Its copper alloy contact material ensures efficient conductivity, while the right-angle mount orientation allows for easy installation. Featuring a single row layout with nine positions and a pitch of .156 inches, it provides seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Elevate your connectivity solutions with this high-quality connector.