887-009-558-112

Heilind Number:EDA887-009-558-112
Manufacturer:EDAC
Manufacturer Number:887-009-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-558-112

Detailed Description

Elevate your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Engineered for durability and performance, this connector boasts a 3A amperage rating and features a single row design with nine positions. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable and secure connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for demanding applications, this connector guarantees seamless board-to-board connectivity. Explore our range of connectors for more innovative solutions in PCB connectivity.