887-009-558-602

Heilind Number:EDA887-009-558-602
Manufacturer:EDAC
Manufacturer Number:887-009-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-558-602

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sleek black finish and a single row configuration, featuring nine positions for optimal performance. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C guarantees resilience in challenging environments. Ideal for a range of applications, this connector is a must-have for any electronics enthusiast or professional.