887-009-558-603

Heilind Number:EDA887-009-558-603
Manufacturer:EDAC
Manufacturer Number:887-009-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-558-603

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row configuration with nine positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it guarantees both durability and reliability. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The sleek black design adds a touch of sophistication, while the right-angle mount orientation offers versatility in installation. Upgrade your connectivity solutions with this essential component.