887-009-558-604

Heilind Number:EDA887-009-558-604
Manufacturer:EDAC
Manufacturer Number:887-009-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-558-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row configuration with nine positions, allowing for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure contact. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability even in high-temperature environments, ranging from -40 to 105°C. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Perfect for applications requiring robust and dependable connectivity, this right-angle mount connector is a must-have for your electronic projects. Explore our range of PCB connectors for more innovative solutions.