887-009-559-101

Heilind Number:EDA887-009-559-101
Manufacturer:EDAC
Manufacturer Number:887-009-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even at extreme temperatures ranging from -40 to 105°C. With a single row layout and a pitch of .156 inches, it offers seamless integration on your board. The Copper Alloy contact material guarantees efficient power transmission, accommodating up to 3A of current. Boasting nine positions and right-angle mount orientation, it maximizes space efficiency while providing a secure connection. Trust in this connector for robust and durable board-to-board PCB linking in various applications.