887-009-559-103

Heilind Number:EDA887-009-559-103
Manufacturer:EDAC
Manufacturer Number:887-009-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-009-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-009-559-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability, this black connector is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row with 9 positions and a .156-inch pitch, it offers seamless integration on your PCB. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and stable board-to-board connections in your electronic devices.