887-010-520-102

Heilind Number:EDA887-010-520-102
Manufacturer:EDAC
Manufacturer Number:887-010-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-520-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, engineered for superior performance in demanding environments. Featuring a sleek black design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Polyphenylene Sulfide housing material. With an amperage rating of 3 A, it ensures reliable power transmission while the copper alloy contact material guarantees optimal conductivity. The single-row configuration with 10 positions offers seamless integration onto your board, with a .156-inch pitch and .2-inch row spacing for precise alignment. Whether you require straight mount orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity standards with this essential component.