887-010-521-101

Heilind Number:EDA887-010-521-101
Manufacturer:EDAC
Manufacturer Number:887-010-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this single-row connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers secure and efficient connections for your electronic devices. Boasting ten positions and an amperage of 3A, it's perfect for a variety of applications. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Trust in our connector for seamless board-to-board PCB connections that meet your high standards for quality and performance.