887-010-521-107

Heilind Number:EDA887-010-521-107
Manufacturer:EDAC
Manufacturer Number:887-010-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-521-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring performance and longevity. With a single row configuration and a pitch of .156 inches, it offers precise and secure connections for up to 10 positions. The straight mount orientation makes installation easy, while its operating temperature range of -40 to 105°C guarantees reliable operation even in harsh conditions. Trust in this black connector for seamless board-to-board connections in your applications.