887-010-521-108

Heilind Number:EDA887-010-521-108
Manufacturer:EDAC
Manufacturer Number:887-010-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and high performance, this connector features a single row with 10 positions, perfect for secure board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing efficient power transmission with an amperage rating of 3A. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is a versatile solution for your connectivity needs. Explore our full range of PCB connectors for more options to optimize your electronic systems.