887-010-521-602

Heilind Number:EDA887-010-521-602
Manufacturer:EDAC
Manufacturer Number:887-010-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-010-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-010-521-602

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this black connector is built to withstand temperatures ranging from -40 to 105 °C. With a 3A amperage rating and housing crafted from UL 94V-0 Polyphenylene Sulfide, durability and reliability are guaranteed. Featuring a single row layout and 10 positions, it offers seamless board-to-board connectivity. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you require straight mount orientation or customization, this connector is the perfect solution for your connectivity needs. Upgrade your system with this essential component, ideal for various applications in the electronics industry.